- RS Stock No.:
- 137-1048
- Mfr. Part No.:
- 712-10001 HTAPE-PROTECT300-PET-BK
- Brand:
- HellermannTyton
33 In AU stock for next working day delivery
147 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.67
(exc. GST)
$19.44
(inc. GST)
Units | Per unit |
1 - 14 | $17.67 |
15 - 74 | $17.37 |
75 + | $14.31 |
- RS Stock No.:
- 137-1048
- Mfr. Part No.:
- 712-10001 HTAPE-PROTECT300-PET-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton HelaTape Wire Harness Cloth Tape
The HelaTape Protect range of cloth fabric tapes are ideal for protecting and bundling wire harnesses in the automotive, vehicle and aerospace industry. The tape is flexible and can be easily torn by hand. Performance is long lasting as it is manufactured from high-quality materials with a strong adhesive that offers reliable heat and abrasion resistance. There are 4 different thicknesses of tape available within the HelaTape Protect range, offering different qualities to suit your application.
Features and Benefits
High-quality cable and wire harnessing tape
Strong adhesive that is resistant to heat and media
High temperature stability
Exceptional abrasion resistance
Material is flexible, soft and can be torn by hand
Excellent ageing resistance, stable against rotting
Reliable performance under varying conditions
HellermannTyton Electrical Tape, 25m (L) x 19mm (W), Black Colour, Polyester Material - HelaTape Protect Series - 712-10001 HTAPE-PROTECT300-PET-BK
Bundle up wires in a flash with this electrical tape from HellermannTyton. Thanks to its wide operating temperature range between -40°C and +105°C, it's made for challenging environments. Along with securing your cables, it also provides a high level of noise reduction to support a quieter workplace. You can rest assured this product is a dependable option, as it handles higher-end temperatures for up to 500 hours before it starts to break down.
Features & Benefits
• Shelf life of 24 months ensures it's ideal for long-term storage
• Stretches up to 10% before breaking, so it's reliable under strain
• Self-extinguishing properties for fire safety
• Stretches up to 10% before breaking, so it's reliable under strain
• Self-extinguishing properties for fire safety
Applications
• DIY workshops
• Construction sites
• Manufacturing sector
• Construction sites
• Manufacturing sector
What storage conditions should I keep this tape in?
To keep this tape in prime condition, store it in temperatures around +23°C and at 65% relative humidity.
Sleeving Tape
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 19mm |
Length | 25m |
Backing Material | PET |
Thickness | 0.3mm |
Maximum Operating Temperature | +150°C |
Trade Name | Helatape Protect 300 |
Related links
- HellermannTyton Braided PET Black Cable Sleeve 50m Length
- HellermannTyton Braided PET Black Cable Sleeve 15m Length
- HellermannTyton HelaTape Black PET Electrical Tape, 19mm x 25m
- HellermannTyton Expandable Braided PET Black Cable Sleeve 5m Length
- HellermannTyton Braided PET Black Cable Sleeve 150m Length
- HellermannTyton Braided PET Black Cable Sleeve 25m Length
- HellermannTyton PET Black Cable Sleeve 25m Length
- HellermannTyton PROTECT180 Black PET Electrical Tape, 19mm x 25m