- RS Stock No.:
- 137-1047
- Mfr. Part No.:
- 712-10003 HTAPE-PROTECT250-PET-BK
- Brand:
- HellermannTyton
40 In AU stock for next working day delivery
4 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$15.53
(exc. GST)
$17.08
(inc. GST)
Units | Per unit |
1 - 14 | $15.53 |
15 - 49 | $15.27 |
50 + | $14.93 |
- RS Stock No.:
- 137-1047
- Mfr. Part No.:
- 712-10003 HTAPE-PROTECT250-PET-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton HelaTape Wire Harness Cloth Tape
The HelaTape Protect range of cloth fabric tapes are ideal for protecting and bundling wire harnesses in the automotive, vehicle and aerospace industry. The tape is flexible and can be easily torn by hand. Performance is long lasting as it is manufactured from high-quality materials with a strong adhesive that offers reliable heat and abrasion resistance. There are 4 different thicknesses of tape available within the HelaTape Protect range, offering different qualities to suit your application.
Features and Benefits
High-quality cable and wire harnessing tape
Strong adhesive that is resistant to heat and media
High temperature stability
Exceptional abrasion resistance
Material is flexible, soft and can be torn by hand
Excellent ageing resistance, stable against rotting
Reliable performance under varying conditions
HellermannTyton Electrical Tape, 25m (L) x 19mm (W), 2.5N/10mm Adhesion Strength to Steel, Black Colour - HelaTape Protect Series - 712-10003 HTAPE-PROTECT250-PET-BK
Wrap up wiring jobs securely with this electrical tape from HellermannTyton. Its high-temperature polyester fabric stays stable even in extreme temperatures from -40°C to +150°C, so it's tough enough for industrial applications. Thanks to a 180N/10mm breaking strength, you can quickly connect wires, protect surfaces from abrasion and repair cables without worrying about the tape snapping.
Features & Benefits
• Material stretches up to 15% before breaking, making it a flexible option
• Woven backing increases the tensile strength to resist damage from wear and tear
• Slim 0.25mm thickness minimises bulk to save space in dense wiring arrangements
• Self-extinguishing material prevents the spread of flames for improved fire safety
• Woven backing increases the tensile strength to resist damage from wear and tear
• Slim 0.25mm thickness minimises bulk to save space in dense wiring arrangements
• Self-extinguishing material prevents the spread of flames for improved fire safety
Applications
• Automotive industry
• Construction sites
• Electrical trades
• Manufacturing sector
• Construction sites
• Electrical trades
• Manufacturing sector
Will this tape rot over time?
No. This tape has high ageing resistance and won't rot even in wet conditions, making it a long-lasting choice.
Sleeving Tape
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 19mm |
Length | 25m |
Backing Material | PET |
Thickness | 0.25mm |
Maximum Operating Temperature | +150°C |
Trade Name | HelaTape |
Related links
- HellermannTyton Braided PET Black Cable Sleeve 50m Length
- HellermannTyton Braided PET Black Cable Sleeve 15m Length
- HellermannTyton Expandable Braided PET Black Cable Sleeve 5m Length
- HellermannTyton Braided PET Black Cable Sleeve 150m Length
- HellermannTyton Helatape Protect 300 Black PET Electrical Tape, 19mm x 25m
- HellermannTyton Braided PET Black Cable Sleeve 25m Length
- HellermannTyton PET Black Cable Sleeve 25m Length
- HellermannTyton PROTECT180 Black PET Electrical Tape, 19mm x 25m