- RS Stock No.:
- 397-0586
- Mfr. Part No.:
- 90332AW
- Brand:
- Xodus
Discontinued product
- RS Stock No.:
- 397-0586
- Mfr. Part No.:
- 90332AW
- Brand:
- Xodus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
4in In-Line Fan
Xodus by Xpelair.
Designed to be used in-line with 100mm ducting, mainly for shower ventilation
Timer model has adjustable overrun from 2 to 20 minutes
230 Vac mains powered.
Timer model has adjustable overrun from 2 to 20 minutes
230 Vac mains powered.
Wall / Ceiling Extractor Fans
Specifications
Attribute | Value |
---|---|
Air Flow | 85m³/h |
Noise Level | 33dB(A) |
Mounting | In Line |
Supply Voltage | 230 V ac |