- RS Stock No.:
- 885-0768
- Mfr. Part No.:
- HT9170D-18SOP
- Brand:
- Holtek
Discontinued product
- RS Stock No.:
- 885-0768
- Mfr. Part No.:
- HT9170D-18SOP
- Brand:
- Holtek
Technical data sheets
Legislation and Compliance
Product Details
Telecommunications, Holtek Semiconductor
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Operating Frequency | 3.57 to 3.58MHz |
Fabrication Technology | CMOS |
Minimum CMRR | 60dB |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 18 |
Dimensions | 11.76 x 7.62 x 2.34mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -20 °C |