- RS Stock No.:
- 806-3166
- Mfr. Part No.:
- MC14028BDR2G
- Brand:
- onsemi
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 25)
$0.924
(exc. GST)
$1.016
(inc. GST)
Units | Per unit | Per Tape* |
25 - 100 | $0.924 | $23.10 |
125 + | $0.914 | $22.85 |
*price indicative |
- RS Stock No.:
- 806-3166
- Mfr. Part No.:
- MC14028BDR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 V |