- RS Stock No.:
- 796-7953
- Mfr. Part No.:
- CD4515BM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-7953
- Mfr. Part No.:
- CD4515BM
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 15.6 x 7.6 x 2.35mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |