- RS Stock No.:
- 638-037
- Mfr. Part No.:
- SN74ALS138AN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 638-037
- Mfr. Part No.:
- SN74ALS138AN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |