Sidchrome 10.8V Cordless Drill Driver, ANZ Plug
Temporarily out of stock - back order for despatch 19/03/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 878-3163
- Mfr. Part No.:
- SCMT90010
- Manufacturer:
- Sidchrome
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $1,211.41 |
Sidchrome 10.8V Cordless Impact Drivers
Supplied with
Attribute | Value |
Drill Type | Drill Driver |
Voltage Rating | 10.8V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 1.5Ah |
Chuck Size | 3/8mm |
Plug Type | Type I - Australian plug |
Model Number | SCMT |