Sidchrome 1/2 in Square 18V Cordless Drill Driver, ANZ Plug
Temporarily out of stock - back order for despatch 12/02/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 878-3154
- Mfr. Part No.:
- SCMT90000
- Manufacturer:
- Sidchrome
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $1,141.80 |
Sidchrome 18V Cordless Impact Drivers
Supplied with
Attribute | Value |
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 3Ah |
Chuck Size | 1/2mm |
Chuck Type | 1/2 in Square |
Plug Type | Type I - Australian plug |
Model Number | SCMT |