DeWALT Hex 12V Cordless Drill Driver
Temporarily out of stock - back order for despatch 12/02/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 764-6420
- Mfr. Part No.:
- DCF813S2-XE
- Manufacturer:
- DeWALT
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $276.98 |
10.8V XR Li-Ion Impact Wrench (DCF813S2)
Supplied with
Attribute | Value |
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Chuck Size | 3/8mm |
Chuck Type | Hex |