- RS Stock No.:
- 788-3770
- Mfr. Part No.:
- 2608596064
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 788-3770
- Mfr. Part No.:
- 2608596064
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch CYL-9 Multi Construction Drill Bit
Professional range of multi-purpose drill bits suitable for drilling all kinds of materials.
Diamond ground cutting edges.
Variuos sizes.
Suitable for practically all materials in interior fitting work.
Variuos sizes.
Suitable for practically all materials in interior fitting work.
Masonry Drills
All drill bits are suitable for use in hammer drills.
Specifications
Attribute | Value |
---|---|
Material | Carbide |
Drill Bit Type | Twist Drill Bit |
Diameter | 12mm |
Overall Length | 250 mm |