- RS Stock No.:
- 728-7440
- Mfr. Part No.:
- R4545.5
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 728-7440
- Mfr. Part No.:
- R4545.5
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA
Specifications
Attribute | Value |
---|---|
Material | Solid Carbide |
Drill Bit Type | Twist Drill Bit |
Diameter | 5.5mm |
Overall Length | 82 mm |