- RS Stock No.:
- 199-1916
- Mfr. Part No.:
- 2608595362
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 199-1916
- Mfr. Part No.:
- 2608595362
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Bosch CYL-9 multi construction drill bit is a professional range of multi-purpose drill bits suitable for drilling all kinds of materials.
Diamond ground cutting edges
Suitable for practically all materials in interior fitting work
All drill bits are suitable for use in hammer drills
Suitable for practically all materials in interior fitting work
All drill bits are suitable for use in hammer drills
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Twist Drill Bit |
Diameter | 5.5mm |
Overall Length | 120 mm |