- RS Stock No.:
- 113-8617
- Mfr. Part No.:
- DT50003-QZ
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 113-8617
- Mfr. Part No.:
- DT50003-QZ
- Brand:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DeWALT Impact Titanium Drill Bit Set
Introducing the series of impact ready titanium metal drill bits from DeWALT. Part of the same DeWALT Extreme range, these drill bits offer high performance and faster drilling, for more accurate and efficient work. The Titanium metal bits have been developed to last twice as long as standard bits, with excellent resistance to breaking, making them an essential set of power tool accessories to have as part of your tool selection. This strength and the inch hex shanks allow the drill bits to be used as an impact driver, as well as a normal drill driver, creating extra versatility across all applications, especially in carpentry, construction, and maintenance
Features and Benefits:
Impact-ready Titanium Drill Bits that have 2x the standard life expectancy of a normal drill bit and higher resistance to breaking
A one-piece solid design for extra durability
The titanium coating provides extra protection for a longer bit life in even the toughest conditions, while also reducing heat build-up
Unique Pilot Point for easy starting and to prevent slipping or walking, allowing for a more accurate and clean drill action and eliminating the need for centre punching
All drill bits come in a tough case, able to withstand most environments
Metric drill bit diameter comes in various sizes
A one-piece solid design for extra durability
The titanium coating provides extra protection for a longer bit life in even the toughest conditions, while also reducing heat build-up
Unique Pilot Point for easy starting and to prevent slipping or walking, allowing for a more accurate and clean drill action and eliminating the need for centre punching
All drill bits come in a tough case, able to withstand most environments
Metric drill bit diameter comes in various sizes
Applications:
A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.
Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.
Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.
Do you sell these drill bits individually?
No
Can these drill bits drill into metal?
Yes - Suitable for portable drilling of steel, alloyed and non-alloyed up to 900 N/MM2, hard plastics, wood
The drill bits are not suitable for masonry
The drill bits are not suitable for masonry
Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use
Impact Drill Bits
Specifications
Attribute | Value |
---|---|
Series | DT50 |
Material | Titanium |
Drill Bit Type | Twist Drill Bit |
Diameter | 4mm |
Overall Length | 70 mm |