Keil Carbide Tipped 110 mm SDS-Plus Drill Bit, 5mm Diameter

  • RS Stock No. 569-764
  • Mfr. Part No. 119.255.010
  • Manufacturer Keil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

GOLDCRAFT SDS-Plus Universal Drill

Drill with special cutting geometry and diamond-cut carbide tip
Multi-purpose; suitable for virtually all materials, including stone, concrete, concrete, steel, but also porcelain, ceramic, glass, wood and PVC
Asymmetric spiral design with straight flute entry
Special conveying spiral with micro-surface hardness
Polished surface

Standards

ISO 5468

Specifications
Attribute Value
Drill Bit Type SDS Drill Bit
Diameter 5mm
Material Carbide Tipped
Overall Length 110 mm
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 21.12
(exc. GST)
$ 23.23
(inc. GST)
units
Per unit
1 +
$21.12
Related Products
Metric Long Series Twist Drill HSS Long Series ...
Description:
Metric Long Series Twist Drill HSS Long Series drill for general machining applications up to x6 diameter Ideal for deeper hole drilling or where a slightly longer reach is required Steam Tempered finish for improved wear resistance Manufactured To DIN340 ...
Solid Carbide Ti AlN Straight Shank MPX Short ...
Description:
Solid Carbide Ti AlN Straight Shank MPX Short Series Drill (R458) Solid Carbide Ti AlN stepped shank short series drill For high performance general machining applications up to x3 diameter Ti AlN Coating for outstanding wear protection and increased productivity ...
HSCo Straight Shank Parabolic Flute Long Series Drill ...
Description:
HSCo Straight Shank Parabolic Flute Long Series Drill (A940) HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter Parabolic flute design enables rapid chip evacuation Allows greater drilling depths without the need ...
HSCo Straight Shank Parabolic Flute Stub Drill (A920) ...
Description:
HSCo Straight Shank Parabolic Flute Stub Drill (A920) HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter Parabolic flute design enables rapid chip evacuation Allows greater drilling depths without the need for ...