Krino 03170 Series Steel SDS Max Drill Bit for Concrete, 12mm Diameter
- RS Stock No.:
- 108-143
- Mfr. Part No.:
- 0317013401600
- Brand:
- Krino
Subtotal (1 unit)**
$578.61
(exc. GST)
$636.47
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $578.61 |
**price indicative
- RS Stock No.:
- 108-143
- Mfr. Part No.:
- 0317013401600
- Brand:
- Krino
The KRINO SPA super professional quality SDS-MAX tips are suitable for very high performance rotary percussion cutting on SDS-MAX hammers, in walls, cement, concrete and stones. It is good practice to make a pre-hole with a length of 200 mm every time you intend to use a wall bit longer than 400 mm.
Shank Connection SDS MAX
Use for cutting walls, concrete, cement
Use for cutting walls, concrete, cement
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package