Dewalt 12mm to 32mm, 8 piece Flat Wood Bit Set

  • RS Stock No. 888-3658
  • Mfr. Part No. DT7943B-QZ
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

DeWALT Extreme Flat Wood 8 Piece Set

Introducing the DeWALT 8-piece Extreme Flat Wood Set. This high-quality set covers the requirements of both a professional and DIY user, regardless of whether working with door locks, electrics or plumbing. These bits feature an extra thick robust steel shank for greater durability and bit life and sloped outer cutting spurs for clean, very fast drilling, making it more efficient for the user. Additionally, the precision-engineered central point for more accurate cutting and drilling with fewer errors.

Features and Benefits:

• This drill bit set features an extra thick and robust steel inch shank for outstanding durability, and ensures easy and slip-proof clamping
• The precision-engineered central point offers faster penetration as well as increased speed for greater efficiency, plus the sloped outer cutting spur gives an extra clean, burr-free cut
• The tools stay sharper for longer, thanks for the heat absorption shafts allowing you to drill for longer, even at high drill temperatures
• All the bits are manufactured from high carbon steel allowing greater durability and strength
• All the pieces come in a compact, re-usable tool storage case, making it easy to protect your tools
• The plastic case is also tough and able to withstand worksite conditions
• Suitable for all wood types
• Flat Bits in metric sizes: 12, 16, 18, 20, 22, 25, 28 and 32mm

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

What is the DeWALT Extreme Flat Wood Set suitable for?

The drill bits are suitable for door locks, mortising, electrical and plumbing work, rapid drilling of holes in natural hard and softwood, chipboard and other man-made materials. They can also be used to bore holes in light building materials such as plasterboard or aeriated blocks.

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use

What does the set come with?

• Flat Bits in metric sizes: 12, 16, 18, 20, 22, 25, 28 and 32mm
• Plastic storage case

Supplied with

Flat Bits: 12, 16, 18, 20, 22, 25, 28 and 32mm

Specifications
Attribute Value
Drill Bit Type Flat Wood Drill Bit
Minimum Size 12mm
Drilling Application Wood
Maximum Size 32mm
Material Steel
Number of Pieces 8
Set Contents Flat Wood Drill Bits
On back order for despatch 12/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 75.55
(exc. GST)
$ 83.11
(inc. GST)
units
Per unit
1 +
$75.55
Related Products
Counterbore & Pilot Drill Set Plain shank high ...
Description:
Counterbore & Pilot Drill Set Plain shank high speed steel counterbores Polypropylene storage case Set Contents Counterbores - M3, M4, M5, M6, M8, M10Pilot Drills - 35mm, 4.5mm, 6.5mm, 9.0mm, 11mm. Set Contents Counterbores - M3, M4, M5, M6, M8, ...
Instant availability of good quality drill bits to ...
Description:
Instant availability of good quality drill bits to drill most types of holeApplication: Steel, Cast iron, aluminium, brass, copper, non-ferrous, wood, engineering, automotive masonry, brick, block, light concrete, fixings, wood, cabinet making, joinery, carpentry Features: This set contains the most ...
The Bosch CYL-1 is a drill bit which ...
Description:
The Bosch CYL-1 is a drill bit which is optimised for drilling in masonry It is also intended for use in limestone and is compatible with impact drills. 2-flute U-shape provides good dust removal Standard carbide tip makes the bit ...
Auger Bit Set Quality bits suitable for use ...
Description:
Auger Bit Set Quality bits suitable for use in hand braces or power drills High carbon steel with screw point and leading spur for drilling fast and accurate holes Bit length 230mm Supplied in a sturdy wooden storage case Quality ...