Introducing the high-performance Extreme 2 Drill Bit set by DeWALT. This easy to use set with the innovative tapered web on each bit provides greater durability and reduces breakage, while the metal tip only starts drilling on contact. This is to ensure clean and accurate holes and at the same time cutting down on lock-up on breakthrough. These HSS-G Extreme drill bits can make light work of various sheet metals, alloyed and non-alloyed steel up to a tensile strength of 900 N/mm², as well as wood and plastics and, are an essential addition for anyone using a drill.
4x faster and 50% stronger than standard HSS-R (High-Speed Steel) drill bits
The recessed cutting wings allowing for cleaner, more accurate, burr-free holes
Each bit has a no spin shank eliminating the frustration of bit spinning at the chuck
Gold Ferrous Oxide coating prevents overheating for longer bit life
Supplied in a large tough case, ensure secure tool storage and durability and protection in various environments
All drill bits have the øHSS-G marking
Size markings above the shank to prevent wear for easy identification
They will fit any suitable drill chuck, making them a versatile set to have, even if you do not own a DeWALT drill
Metric drill bit diameters: 1, 1.5, 2, 2.5, 3, 3.2, 3.3, 3.5, 4, 4.2, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5 and 13mm
A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.
Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.
No
Yes - Suitable for alloyed and non-alloyed steel up to a tensile strength of 900 N/mm², cast iron, cast steel, sintered iron, malleable cast iron, non-ferrous metals, hard plastics, wood. They are also suitable for drilling sheet or thin materials where accurate burr-free holes are needed
The drill bits are not suitable for masonry
Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use
Attribute | Value |
---|---|
Set Type | Drill Bit Set |
Minimum Size | 1.5mm |
Maximum Size | 7mm |
Material | Metal |
Number of Pieces | 13 |
Set Contents | HSS Metal Drill Bits |