- RS Stock No.:
- 668-0999
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$35.66
(exc. GST)
$39.23
(inc. GST)
Units | Per unit |
1 - 4 | $35.66 |
5 + | $29.33 |
- RS Stock No.:
- 668-0999
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cassette Case
Ground Flute High Speed Steel jobber drills
Ideal for general workshop or maintenance use where high precision and productivity are not required
Ideal for general workshop or maintenance use where high precision and productivity are not required
Contents
7 (No. Of Drills); 1.5 - 6.0 mm (Metric Set); 2.0 - 6.0 in 1·0 mm Steps and 1.5 mm & 5.5 mm Drills Increments
Specifications
Attribute | Value |
---|---|
Set Type | Jobber Drill Set |
Drilling Application | Metal |
Drill Bit Type | Twist Drill Bit |
Material | HSS |
Number of Pieces | 7 |
Minimum Size | 1.5mm |
Maximum Size | 6mm |
Set Contents | HSS Drill Bits |