- RS Stock No.:
- 187-7021
- Mfr. Part No.:
- 65I/T20-2P
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 187-7021
- Mfr. Part No.:
- 65I/T20-2P
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
Product Details
Drive: 1/4"
Finish: Surface-passivated
Material: High performance stainless steel, ideal for bits
Application: Ideal for use on stainless steel screws. Stainless steel bits prevent the formation of rust on stainless steel surface
Torsion zone that absorbs torque peaks avoiding premature wear and tear and improving service life
Packaging: blister card (2 pieces) and plastic box (5 pieces)
Finish: Surface-passivated
Material: High performance stainless steel, ideal for bits
Application: Ideal for use on stainless steel screws. Stainless steel bits prevent the formation of rust on stainless steel surface
Torsion zone that absorbs torque peaks avoiding premature wear and tear and improving service life
Packaging: blister card (2 pieces) and plastic box (5 pieces)
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Driver Bit Set |
Size | T20, T20 |
Number of Pieces | 2 |
Material | Stainless Steel |
Overall Length | 25 mm |