- RS Stock No.:
- 187-7020
- Mfr. Part No.:
- 65I/T20
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 187-7020
- Mfr. Part No.:
- 65I/T20
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
Product Details
For TORX® head screws, Stainless Steel bits
1/4" hexagon drive
Stainless steel bits prevent the formation of rust on stainless steel surfaces
Ideal for use on stainless steel screws
Torsion zone that absorbs torque peaks avoiding premature wear and tear and improving service life
High performance alloy steel
Available in blister card (2 pieces) and plastic box (10 pieces)
1/4" hexagon drive
Stainless steel bits prevent the formation of rust on stainless steel surfaces
Ideal for use on stainless steel screws
Torsion zone that absorbs torque peaks avoiding premature wear and tear and improving service life
High performance alloy steel
Available in blister card (2 pieces) and plastic box (10 pieces)
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Driver Bit Set |
Size | T20, T20 |
Number of Pieces | 5 |
Material | Stainless Steel |
Overall Length | 25 mm |