- RS Stock No.:
- 917-4321
- Mfr. Part No.:
- 19-1-9002
- Brand:
- Pinet
- RS Stock No.:
- 917-4321
- Mfr. Part No.:
- 19-1-9002
- Brand:
- Pinet
Technical data sheets
Legislation and Compliance
Product Details
Pinet Aluminium Grab Handle
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 100mm |
Height | 38 mm |
Width | 37mm |