- RS Stock No.:
- 726-4197
- Brand:
- RS PRO
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $20.88
You pay
$18.79
(exc. GST)
$20.67
(inc. GST)
Units | Per unit |
1 - 4 | $18.79 |
5 - 9 | $18.57 |
10 - 39 | $18.14 |
40 - 199 | $17.60 |
200 + | $14.49 |
- RS Stock No.:
- 726-4197
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 225mm |
Colour | Silver |
Related links
- RS PRO Silver Aluminium Handle 34 mm Height 60mm Length
- RS PRO Silver Aluminium Handle 34 mm Height 128mm Length
- RS PRO Silver Aluminium Handle 34 mm Height 88mm Length
- RS PRO Silver Aluminium Handle 50 mm Height 140mm Length
- RS PRO Silver Aluminium Handle 34 mm Height 108mm Length
- RS PRO Silver Stainless Steel Handle, 225mm Length
- RS PRO Silver Aluminium Handle 40 mm Height 148mm Length
- RS PRO Silver Aluminium Handle, 300mm Length