- RS Stock No.:
- 726-4191
- Brand:
- RS PRO
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $23.57
You pay
$18.03
(exc. GST)
$19.83
(inc. GST)
Units | Per unit |
1 - 4 | $18.03 |
5 - 9 | $17.67 |
10 - 39 | $16.99 |
40 - 199 | $16.24 |
200 + | $13.36 |
- RS Stock No.:
- 726-4191
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 300mm |
Colour | Silver |
Related links
- RS PRO Silver Aluminium Handle 34 mm Height 60mm Length
- RS PRO Silver Aluminium Handle 34 mm Height 128mm Length
- RS PRO Silver Aluminium Handle 34 mm Height 88mm Length
- RS PRO Silver Aluminium Handle 50 mm Height 140mm Length
- RS PRO Silver Stainless Steel Handle, 300mm Length
- RS PRO Silver Aluminium Handle 34 mm Height 108mm Length
- RS PRO Silver Aluminium Handle 40 mm Height 148mm Length
- RS PRO Silver Aluminium Handle, 225mm Length