- RS Stock No.:
- 726-4188
- Brand:
- RS PRO
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.61
(exc. GST)
$38.07
(inc. GST)
Units | Per unit |
1 - 4 | $34.61 |
5 - 9 | $33.38 |
10 - 39 | $31.85 |
40 - 199 | $31.16 |
200 + | $25.65 |
- RS Stock No.:
- 726-4188
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Length | 225mm |
Colour | Silver |
Related links
- RS PRO Silver Stainless Steel Handle 30 mm Height 104mm Length
- RS PRO Silver Stainless Steel Handle 75 mm Height 325mm Length
- RS PRO Silver Stainless Steel Handle, 300mm Length
- RS PRO Silver Stainless Steel Handle 30 mm Height 129mm Length
- RS PRO Silver Stainless Steel Handle 30 mm Height 159mm Length
- RS PRO Silver Stainless Steel Handle 60 mm Height 220mm Length
- Briton Silver Stainless Steel Handle
- RS PRO Silver Aluminium Handle, 225mm Length