- RS Stock No.:
- 702-7822
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.43
(exc. GST)
$85.17
(inc. GST)
Units | Per unit |
1 - 4 | $77.43 |
5 - 9 | $74.70 |
10 - 39 | $71.19 |
40 - 199 | $69.65 |
200 + | $57.32 |
- RS Stock No.:
- 702-7822
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Anodised Silver Aluminium Concealed Fixings Drawer Handle, 224 mm
This RS PRO concealed fixings handle helps you pull out or push in cabinet drawers with ease. It's made of aluminium material that's anodised to increase its durability and resistance to rust. This treatment also gives the handle a matte look and smooth surface.
It comes as a self-assembly three-component pack consisting of an aluminium tube and two plastic enclosures that make it easy to install. It's also equipped with thermoplastic end caps that serve as covers for the screwing points and also provide proper thermal and electrical insulation.
This handle has passed rigorous safety and quality testing as part of our RS PRO range. Its easy installation makes it suitable for both home and office use.
It comes as a self-assembly three-component pack consisting of an aluminium tube and two plastic enclosures that make it easy to install. It's also equipped with thermoplastic end caps that serve as covers for the screwing points and also provide proper thermal and electrical insulation.
This handle has passed rigorous safety and quality testing as part of our RS PRO range. Its easy installation makes it suitable for both home and office use.
Features and Benefits
Silver colour
Concealed fixings
Fixing centres of 200 mm
Height of 77 mm
Length of 224 mm
Aluminium material
Thread type of 10 mm
Width of 30 mm
Concealed fixings
Fixing centres of 200 mm
Height of 77 mm
Length of 224 mm
Aluminium material
Thread type of 10 mm
Width of 30 mm
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 224mm |
Height | 77 mm |
Width | 30mm |
Fixing Centres | 200mm |
Colour | Silver |
Related links
- RS PRO Black Plastic Handle 45 mm Height 180mm Length
- RS PRO Black Plastic Handle 40 mm Height 140mm Length
- RS PRO Black Plastic Handle 64 mm Height 164mm Length
- Elesa Matt Black Polypropylene Handle 50 mm Height 196mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 8mm Length
- RS PRO Black Plastic Handle 45 mm Height 163mm Length
- RS PRO Black Plastic Handle 38 mm Height 93mm Length
- Hammond Fluorescent Drawer Handle 89 mm Height 38mm Length