- RS Stock No.:
- 407-6865
- Brand:
- Pinet
66 In AU stock for next working day delivery
32 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$8.37
(exc. GST)
$9.21
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $8.37 | $16.74 |
10 - 18 | $8.28 | $16.56 |
20 - 78 | $8.10 | $16.20 |
80 + | $7.86 | $15.72 |
*price indicative |
- RS Stock No.:
- 407-6865
- Brand:
- Pinet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Pinet Snap-in Flush Handle
A mid-size, quick fit, pull handle in black ABS plastic
Snap-in, flush fitting handle for a panel thickness between 0.75-1.5mm
Suitable for lifting, pulling applications
Snap-in, flush fitting handle for a panel thickness between 0.75-1.5mm
Suitable for lifting, pulling applications
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 90mm |
Height | 40 mm |
Width | 16mm |
Colour | Black |
Related links
- Vikan Broom Handles & Mop Handles
- IKO Nippon Thompson LWL Series Linear Guide Rail 5mm width 90mm Length
- RS PRO, Linear Guide Rail 5mm width 90mm Length
- Pinet Black Plastic Handle 30 mm Height 140mm Length
- Pinet Black Plastic Handle 60 mm Height 133mm Length
- Broom Handles & Mop Handles RS PRO
- Rittal Locking Handles
- Door Handles & Window Handles