- RS Stock No.:
- 382-9848
- Mfr. Part No.:
- 37801
- Brand:
- Elesa
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.02
(exc. GST)
$39.62
(inc. GST)
Units | Per unit |
1 - 4 | $36.02 |
5 - 9 | $34.76 |
10 - 39 | $33.14 |
40 + | $32.42 |
- RS Stock No.:
- 382-9848
- Mfr. Part No.:
- 37801
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Epoxy Coated Aluminium
Aluminium tubes with an epoxy based coating highly resistant to wear, scratches and chemical agents
Special graphite coloured matt reinforced polyamide technopolymer handle shanks
Zinc plated steel assembly screws and brass nuts
Matt technopolymer tube end caps
Special graphite coloured matt reinforced polyamide technopolymer handle shanks
Zinc plated steel assembly screws and brass nuts
Matt technopolymer tube end caps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 265mm |
Height | 75 mm |
Width | 18mm |
Fixing Centres | 200mm |
Colour | Black |