- RS Stock No.:
- 348-7539
- Brand:
- ROCA
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$38.86
(exc. GST)
$42.75
(inc. GST)
Units | Per unit |
1 - 9 | $38.86 |
10 - 19 | $38.40 |
20 - 49 | $37.53 |
50 + | $36.46 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 348-7539
- Brand:
- ROCA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Tubular Flanged-Angled Double hole
Suitable for cabinets, enclosures etc. where corrosion resistance is required
Supplied complete with screws
Supplied complete with screws
Note
E dimension is the overall crank distance
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Length | 138mm |
Height | 48 mm |
Width | 12mm |