- RS Stock No.:
- 161-1960
- Brand:
- RS PRO
102 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.93
(exc. GST)
$13.12
(inc. GST)
Units | Per unit |
1 - 4 | $11.93 |
5 + | $9.83 |
- RS Stock No.:
- 161-1960
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABS quick fit large pull handle Type A
Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type A suitable for a panel thickness between 1.0 - 1.4mm
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 139mm |
Height | 39 mm |
Width | 36mm |
Colour | Black |