- RS Stock No.:
- 161-1959
- Brand:
- RS PRO
55 In AU stock for next working day delivery
2089 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.79
(exc. GST)
$4.17
(inc. GST)
Units | Per unit |
1 - 4 | $3.79 |
5 + | $3.12 |
- RS Stock No.:
- 161-1959
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABS Quick Fit Pull Handle Type B
Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type B suitable for a panel thickness between 1.4 - 1.8mm
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 93mm |
Height | 38 mm |
Width | 36mm |
Colour | Black |