- RS Stock No.:
- 859-098
- Mfr. Part No.:
- 37711
- Brand:
- Elesa
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$107.42
(exc. GST)
$118.16
(inc. GST)
Units | Per unit |
1 - 4 | $107.42 |
5 - 9 | $106.12 |
10 - 39 | $104.19 |
40 + | $101.91 |
- RS Stock No.:
- 859-098
- Mfr. Part No.:
- 37711
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane-coated, Self Assembly
Polyurethane/epoxy coated aluminium tube
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 374mm |
Height | 78 mm |
Width | 38mm |
Fixing Centres | 350mm |
Colour | Black |