RS PRO Silver Stainless Steel Concealed Fixings Drawer Handle, 129mm

  • RS Stock No. 237-902
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

RS Pro Drawer & Cabinet Handles

Our own brand RS Pro stainless steel handle provides an attractive and professional look. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.

Features & Benefits

• Made up of durable, hardwearing high grade 304 stainless steel
• Concealed Fixings
• Professional finish
• 159 x 30 x 9 mm dimensions
• The fixing centres are 150 mm apart
• Suitable for harsh environments
• Easy to clean and maintain
• reverse panel fixing
• Screws are supplied with the handles

Specifications
Attribute Value
Material Stainless Steel
Length 129mm
Height 30mm
Width 9mm
Fixing Centres 120mm
Colour Silver
8 : Next working day (AU stock)
1040 : 5 working days (Global stock)
Price (ex. GST) Each (In a Pack of 2)
$ 25.305
(exc. GST)
$ 27.835
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$25.305
$50.61
10 - 18
$24.675
$49.35
20 - 78
$24.035
$48.07
80 +
$23.225
$46.45
*price indicative
Related Products
Introducing the excellent quality Drawer Handles from RS ...
Description:
Introducing the excellent quality Drawer Handles from RS PRO These stylish looking handles are made from quality diecast aluminium. Finished in anodised aluminium, a smooth, slim rectangular shaped face that sits on robust rectangular feet to provide sturdy and secure ...
High Grade 304 stainless steel handles with polished ...
Description:
High Grade 304 stainless steel handles with polished mirror finish Woodscrews supplied Screw hole size 4mm
High Grade 304 stainless steel handle For harsh ...
Description:
High Grade 304 stainless steel handle For harsh environments or where corrosion resistance is essential Handles require 4mm screws (not supplied)
Suitable for cabinets, enclosures etc where corrosion resistance ...
Description:
Suitable for cabinets, enclosures etc where corrosion resistance is required Supplied complete with screws.