- RS Stock No.:
- 237-845
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 2)
$62.215
(exc. GST)
$68.437
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $62.215 | $124.43 |
10 - 18 | $59.10 | $118.20 |
20 - 78 | $56.15 | $112.30 |
80 - 398 | $53.35 | $106.70 |
400 + | $50.675 | $101.35 |
*price indicative |
- RS Stock No.:
- 237-845
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Supplied with
M4 screws
RS Pro Drawer & Cabinet Handles
Our own brand RS Pro aluminium handles provide an attractive and professional look. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.
Features & Benefits
Made up of durable, hardwearing aluminium
Concealed Fixings
Professional finish
88 x 34 x 8 mm dimensions
The fixing centres are 80 mm apart
Suitable for harsh environments
Easy to clean and maintain
Reverse panel fixing
Clear anodised rounded ends
Screws are supplied with cabinet handle
Concealed Fixings
Professional finish
88 x 34 x 8 mm dimensions
The fixing centres are 80 mm apart
Suitable for harsh environments
Easy to clean and maintain
Reverse panel fixing
Clear anodised rounded ends
Screws are supplied with cabinet handle
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Length | 159mm |
Height | 30 mm |
Width | 9mm |
Fixing Centres | 150mm |
Colour | Silver |
Related links
- Carrying Handles
- RS PRO Silver Stainless Steel Handle 30 mm Height 104mm Length
- Vikan Broom Handles & Mop Handles
- Dymo White Black Print Label Roll 159mm Height, 220Per Roll Qty
- RS PRO Silver Stainless Steel Handle 30 mm Height 129mm Length
- Broom Handles & Mop Handles RS PRO
- Rittal Locking Handles
- Door Handles & Window Handles