- RS Stock No.:
- 237-441
- Brand:
- RS PRO
20 In AU stock for next working day delivery
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$41.465
(exc. GST)
$45.611
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $41.465 | $82.93 |
10 - 18 | $39.40 | $78.80 |
20 - 78 | $37.43 | $74.86 |
80 - 398 | $35.56 | $71.12 |
400 + | $33.78 | $67.56 |
*price indicative |
- RS Stock No.:
- 237-441
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Plastic Coated Aluminium Drawer/Door Handles
Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium and plastic coated for increased durability and comfortable grip. Finished in matt black colour are suitable to be used in a wide range of application. Drawer Handles are suitable for concealed fixings and feature M6/M8 thread to ensure ease of fitting and durable mount with just 2 screws. Handle are available in a selection of lengths (please, see the table attached below)
Features and Benefits:
Made up of durable diecast aluminium
Finished in stylish looking matt-black colour
Concealed Fixings
Professional, matt black finish
Plastic coated aluminium for increased durability and comfortable grip
Easy to clean and maintain
Finished in stylish looking matt-black colour
Concealed Fixings
Professional, matt black finish
Plastic coated aluminium for increased durability and comfortable grip
Easy to clean and maintain
Typical Applications:
These handles have been designed with universal use in mind. They can be used as drawer handles or door handles with wooden, metal or any other type of furniture.
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 129mm |
Height | 53 mm |
Width | 26mm |
Fixing Centres | 112mm |
Colour | Black |