- RS Stock No.:
- 237-306
- Brand:
- RS PRO
20 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$32.19
(exc. GST)
$35.41
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $32.19 | $64.38 |
10 - 18 | $31.96 | $63.92 |
20 - 78 | $31.275 | $62.55 |
80 - 398 | $30.135 | $60.27 |
400 + | $24.81 | $49.62 |
*price indicative |
- RS Stock No.:
- 237-306
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Drawer & Cabinet Handles
Our own brand RS Pro black die-cast, aluminium handles provide an attractive and professional matte look. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.
Features & Benefits
Made up of durable, hardwearing black die-cast aluminium
Professional finish
178 x 57 x 26 mm dimensions
The fixing centres are 164 mm apart
Suitable for harsh environments
Easy to clean and maintain
Matte black finished plastic coated aluminium alloy
Powder coated aluminium
The powder coat is an epoxy resin with a carbon black pigment
Professional finish
178 x 57 x 26 mm dimensions
The fixing centres are 164 mm apart
Suitable for harsh environments
Easy to clean and maintain
Matte black finished plastic coated aluminium alloy
Powder coated aluminium
The powder coat is an epoxy resin with a carbon black pigment
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 178mm |
Height | 57 mm |
Width | 26mm |
Fixing Centres | 164mm |
Colour | Black |