- RS Stock No.:
- 144-9016
- Mfr. Part No.:
- Nutube 6P1
- Brand:
- Korg Nutube
Discontinued product
- RS Stock No.:
- 144-9016
- Mfr. Part No.:
- Nutube 6P1
- Brand:
- Korg Nutube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nutube Dual Triode Valve
The Korg Nutube 6P1 is a modern update of the classic dual-triode thermionic valve (vacuum tube) based on vacuum fluorescent display (VFD) technology. It's much smaller, consumes far less power and yet delivers the same audio with rich overtones as a conventional valve amplifier. It features an anode grid filament structure which operates the same as a triode vacuum tube. Packaged in a convenient DIL format it even 'glows' like the original. The plates are covered with phosphor, similar to a vacuum fluorescent display, which gives off a greenish-white light when the current is flowing.
The Nutube 6P1 chip offers high reliability over a long lifetime of 30,000 hours. It can be operated from as low as 5V and offers only 12mW (per channel) in power consumption. Nutube 6P1 offers excellent linearity too, similar to that of an ideal dual triode.
The Nutube 6P1 is the perfect device for developing, prototyping and manufacturing, whether youre a DIYer or OEM organisation. It can be used to create a headphone amplifier or guitar amplifier. A small operating current makes it suitable for battery operated devices too.
High quality
High reliability
Low power consumption
Low voltage
Compact package
The Nutube 6P1 chip offers high reliability over a long lifetime of 30,000 hours. It can be operated from as low as 5V and offers only 12mW (per channel) in power consumption. Nutube 6P1 offers excellent linearity too, similar to that of an ideal dual triode.
The Nutube 6P1 is the perfect device for developing, prototyping and manufacturing, whether youre a DIYer or OEM organisation. It can be used to create a headphone amplifier or guitar amplifier. A small operating current makes it suitable for battery operated devices too.
High quality
High reliability
Low power consumption
Low voltage
Compact package
Features:
Maximum Anode Voltage: 80Vdc
Heater (Filament) Voltage: 0.7Vdc
Heater (Filament) Current: 17mA x 2
Maximum Anode Power: 1.7mW
Typical Voltage Amplification (Vout/Vin): 5
Operating temperature range: -40 to +85°C
Dimensions: 17 x 46mm (excluding pins)
How big is it?
The Nutube package measures 45 x 16 x 5.6 (excluding pins).
How much power does it use?
The Nutube uses less than 2% of the electrical power of a traditional tube.
Real vacuum tube sound:
The Nutube produces a warm, unique vacuum tube sound. It delivers excellent linearity.
The Nutube package measures 45 x 16 x 5.6 (excluding pins).
How much power does it use?
The Nutube uses less than 2% of the electrical power of a traditional tube.
Real vacuum tube sound:
The Nutube produces a warm, unique vacuum tube sound. It delivers excellent linearity.
Note
A gallery of typical applications and a design guide are available on the Korg website: http://korgnutube.com/en/
Specifications
Attribute | Value |
---|---|
Voltage Output | 80V |
Base Type | Parallel |
Mounting Type | Through Hole |
Pin Count | 17 |
Dimensions | 45 x 16 x 5.6mm |
Body Length | 45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Overall Length | 45mm |