Hi-Bond White Double Sided Cloth Tape, 0.28mm Thick, 14 N/25 mm, 16 N/25 mm, 18 N/25 mm, Cloth Backing, 38mm x 25m
- RS Stock No.:
- 161-2917
- Mfr. Part No.:
- HB 360 38mmx50m
- Brand:
- Hi-Bond
Discontinued product
- RS Stock No.:
- 161-2917
- Mfr. Part No.:
- HB 360 38mmx50m
- Brand:
- Hi-Bond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Double-sided tape.
Cloth carrier layer on both sides with a modified dispersion acrylate adhesive.
Self extinguishing adhesive has a good aging and a broad plasticiser resistance.
Lined with a white double-sided silicone paper.
Flame resistant and self extinguishing.
Cloth carrier layer on both sides with a modified dispersion acrylate adhesive.
Self extinguishing adhesive has a good aging and a broad plasticiser resistance.
Lined with a white double-sided silicone paper.
Flame resistant and self extinguishing.
Specifications
Attribute | Value |
---|---|
Tape Type | Cloth Tape |
Backing Material | Cloth |
Width | 38mm |
Length | 25m |
Thickness | 0.28mm |
Colour | White |
Adhesion Strength | 14 N/25 mm, 16 N/25 mm, 18 N/25 mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |