- RS Stock No.:
- 125-4305
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-4305
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO White Double-Sided Paper Tape, 50 mm x 50 m
If you need to hang posters, pictures or notices in a professional display, choose this RS PRO double-sided tape. It's translucent with a strong adhesive on both sides, so it creates a lasting, secure bond that won't show through clear windows.
The backing paper is simple to remove and you can tear the tape without scissors, making it easy to use. The 50 mm width makes it especially suited to sealing bulky boxes and parcels. The strong acrylic adhesive prevents slips and breakages.
Double-sided tape like this is suitable for arts and crafts applications, postage and gift wrapping. You'll find it in warehouses and distribution centres or homes and offices.
The backing paper is simple to remove and you can tear the tape without scissors, making it easy to use. The 50 mm width makes it especially suited to sealing bulky boxes and parcels. The strong acrylic adhesive prevents slips and breakages.
Double-sided tape like this is suitable for arts and crafts applications, postage and gift wrapping. You'll find it in warehouses and distribution centres or homes and offices.
Features and Benefits
- Paper tape
- Adhesive made from acrylic/rubber
- Non-woven backing material
- White colour
- Length of 50 m
- Width of 50 mm
- Maximum operating temperature of +80°C
Specifications
Attribute | Value |
---|---|
Tape Type | Paper Tape |
Backing Material | Non-Woven |
Width | 50mm |
Length | 50m |
Colour | White |
Adhesive Material | Acrylic, Rubber |
Maximum Operating Temperature | +80°C |