- RS Stock No.:
- 301-0088
- Mfr. Part No.:
- 7603 C45
- Brand:
- Vachette
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 301-0088
- Mfr. Part No.:
- 7603 C45
- Brand:
- Vachette
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Double-Cylinder Safety Lock
Double-cylinder safety lock made with stamped steel case and strike plate. The bolt is chrome-plated, the 5-pin cylinder is Ø 23mm and has a length of 45 mm.
The washer is external.
Supplied with three keys, as well as a template and the screws needed to fit it.
The washer is external.
Supplied with three keys, as well as a template and the screws needed to fit it.
Specifications
Attribute | Value |
---|---|
Material | Steel |