Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Micro Switches & Detector Switches
Door Interlock Switches
Saia-Burgess Door Micro Switch, Roller Plunger, SPST 20 A @ 250 V ac IP40 PC, -10 → +85°C
RS Stock No.:
456-4586
Mfr. Part No.:
KB5EQRULS
Brand:
Saia-Burgess
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
456-4586
Mfr. Part No.:
KB5EQRULS
Brand:
Saia-Burgess
Technical data sheets
Legislation and Compliance
Product Details
Specifications
CSA LR11488-64
UL E36479 Sec 15
Switch Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
Failsafe Positive Break
>3mm contact gap
Long over travel
Single pole double break normally closed contact
Screw terminal connection
The action of the switch ensures that contacts are forced open even in the event of welding
IP40
Contact Rating:20A; 250Vac
Approvals
UL; CSA
Attribute
Value
Actuator Type
Roller Plunger
Contact Configuration
SP-NC
Contact Current Rating
20 A @ 250 V ac
Terminal Type
Screw
IP Rating
IP40
Contact Material
Silver (Stationary); Silver Cadmium Oxide (Movable)
Mechanical Life
1000000Operations
Operating Force
10 N
Case Material
PC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-10 → +85°C