DPDT-NO Safety Interlock Switch, 10.1 A @ 250 V ac

  • RS Stock No. 173-8383
  • Mfr. Part No. AV12753F
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Safety Interlock Switch

These safety interlock switches have dual restoration springs, easy to connect terminals and are available with a variety of contact arrangement and terminal type combinations. Typical applications for these safety interlock switches include office equipment and home appliances.

Durability of 100,000 times (10.1A 250V AC) is assured for UL interlock circuit
8mm or more is assured as insulation distance between contacts (Snap-in mounting 2 Form A and 3 Form A type)
Constructed with easy-to-connect terminals

Specifications
Attribute Value
Contact Configuration DPDT-NO
Contact Current Rating 10.1 A @ 250 V ac
Terminal Type Tab
Actuator Type Plunger
Contact Material Silver Cadmium Oxide
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Operating Temperature Range -25 → +85°C
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 50)
$ 12.918
(exc. GST)
$ 14.21
(inc. GST)
units
Per unit
Per Box*
50 +
$12.918
$645.90
*price indicative
Related Products
Surface Mounting Mechanism: V3 Changeover Microswitch & Sprung ...
Description:
Surface Mounting Mechanism: V3 Changeover Microswitch & Sprung Plunger - SPCO In rest position, plunger exerts no force on switch Switch has built in override facility for maintenance Long over travel The plunger has a tapped (4 BA) hole making ...
Maintenance Over-ride Interlock Switch Double pole, single throw, ...
Description:
Maintenance Over-ride Interlock Switch Double pole, single throw, normally open8mm contact gap8mm creepage & air gap clearance Maintenance override key supplied Shrouded actuator to prevent accidental operation Through hole or snap-in panel mounting Optional terminal shroud Contact Rating -16 A; ...
Slow Action Contact with Positive Opening Long over-travel ...
Description:
Slow Action Contact with Positive Opening Long over-travel Single pole normally closed Contact Rating -16 A; 250 Vac Glass Fibre Nylon actuator, Glass Fibre Polyamide (UL 94 V-0) case, Silver contacts The action of the switch ensures the contacts are ...
Door Interlock Panel Mount Switches Momentary switching action ...
Description:
Door Interlock Panel Mount Switches Momentary switching action with a useful 'cheat' position where plunger can be pulled out to lock the contacts 'on' This allows service engineers to carry out maintenance. Snap-in mounting High over-travel and long life Available ...