CR Steel Chrome Plated Finish Pull Handle, 31.8mm Fixing Centres

  • RS Stock No. 866-6153
  • Mfr. Part No. 1427B2
  • Manufacturer Hammond
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1421 & 1427 Series Accessories

Hammond accessories for various ranges of enclosures to ensure your application is covered.

Specifications
Attribute Value
Handle Type Pull
Material CR Steel
Finish Chrome Plated
Fixing Centres 31.8mm
Additional Hardware Internal Tooth Lock Washer, Screw
Handle Length 36.55mm
Handle Height 25.4mm
Handle Projection 20.65mm
28 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6.13
(exc. GST)
$ 6.74
(inc. GST)
units
Per unit
1 +
$6.13
Related Products
Chrome plated brass Excellent anti-corrosive properties ...
Description:
Chrome plated brass Excellent anti-corrosive properties
Bolt Fix Pull Handle see stock number 894-6853Concealed ...
Description:
Bolt Fix Pull Handle see stock number 894-6853Concealed Fix Pull Handle see stock number 894-6850, 894-6869, 8946862Suitable for Commercial Environments
Our own brand RS Pro stainless steel handle ...
Description:
Our own brand RS Pro stainless steel handle provides an attractive and professional look Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow ...
Our own brand RS Pro polished silver, stainless ...
Description:
Our own brand RS Pro polished silver, stainless steel handles provide an attractive and professional look Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is ...