- RS Stock No.:
- 197-0414
- Mfr. Part No.:
- 4201.19.SS
- Brand:
- Briton
2 In Global stock for delivery within 5 working day(s)
136 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pair
$50.97
(exc. GST)
$56.07
(inc. GST)
Pair(s) | Per Pair |
1 + | $50.97 |
- RS Stock No.:
- 197-0414
- Mfr. Part No.:
- 4201.19.SS
- Brand:
- Briton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Allegion 4201.19.SS return to door sprung rose door lever handle is suited to applications requiring a durable but competitively priced product.
Stainless steel grade 304
All levers are prefixed to sprung roses 8mm thick
Levers are supplied as a pair with 8mm spindle and M4 bolt through fixings for 38 - 55mm doors
All levers are prefixed to sprung roses 8mm thick
Levers are supplied as a pair with 8mm spindle and M4 bolt through fixings for 38 - 55mm doors
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Colour | Silver |