- RS Stock No.:
- 117-6097
- Mfr. Part No.:
- 0A1000 Mercury
- Brand:
- ANVIZ
Discontinued product
- RS Stock No.:
- 117-6097
- Mfr. Part No.:
- 0A1000 Mercury
- Brand:
- ANVIZ
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
ANVIZ OA1000 Mercury Fingerprint and RFID Terminal
ANVIZ OA1000 Mercury Fingerprint and RFID Terminal, which fully integrates fingerprint identification, RFID, camera, wireless, multimedia and embedded system technology. Utilising 3.5 in industrial TFT true colour LCD, Samsung 400 MHz Arm9 high-speed processor and Windows CE operation system and Lumidigm multispectral imaging sensors. Lumidigm multispectral fingerprint sensors capture fingerprint data beneath the surface of the skin, dryness, damaged or worn fingers create no problems for reliable reads
Lumidigm Mercury multispectral fingerprint sensor
Can scan through dirt, dust, high ambient light, water and even some latex gloves
USA BioNano core algorithm platform
Embedded WinCE 5.0 operating system
10 number key, 5 function key, 6 user-defined function key, 4 status key and 1 navigation key
Multiple identification method: fingerprint card, fingerprint + card, ID + fingerprint, ID + password, card +password
Customisable voice prompt and time attendance status.
Display user picture, personal and public message
Can select local language in the menu
3 million pixel camera, speaker, microphone, 1 USB and 1 RJ45 interface
Can scan through dirt, dust, high ambient light, water and even some latex gloves
USA BioNano core algorithm platform
Embedded WinCE 5.0 operating system
10 number key, 5 function key, 6 user-defined function key, 4 status key and 1 navigation key
Multiple identification method: fingerprint card, fingerprint + card, ID + fingerprint, ID + password, card +password
Customisable voice prompt and time attendance status.
Display user picture, personal and public message
Can select local language in the menu
3 million pixel camera, speaker, microphone, 1 USB and 1 RJ45 interface
Support TCP/IP, RS232/485, USB Host, 2G TF card, optional WiFi in built
Standard RFID card reader, optional Mifare or HID card reader
Optional SC021 or SC822 access controller for separate type secure access control system
Support real-time record download, online monitor, remote access control, and server identification, and so on
Standard RFID card reader, optional Mifare or HID card reader
Optional SC021 or SC822 access controller for separate type secure access control system
Support real-time record download, online monitor, remote access control, and server identification, and so on
Ideal for applications where fingerprint identification is required especially in governments and large-scale enterprises and places where high security level is a must
Fingerprint & RFID Access Control
Specifications
Attribute | Value |
---|---|
System Type | Fingerprint Access Control |
Series | OA1000 Mercury |
Colour or Monochrome Display | Colour |
Supply Voltage | 12V dc |
Height | 137 mm |
Depth | 40 mm |
Width | 180mm |