Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Zinc Plated Door Bolt, 67 x 42.8mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Dead Bolt Rim Lock

A seven lever dead bolt rim lock
Operated by a flat type key
Two designs are offered with different lock barrel lengths for different panel thicknesses
Lock body is manufactured from zinc plated steel
Fixed by rivets or security screws

Supplied with

2 keys

//media.rs-online.com/t_line/L752149-01.gif
//media.rs-online.com/t_line/LF752149-99.gif

Supplied with

Random key

Specifications
Attribute Value
Material Steel
Finish Zinc Plated
Padlockable Yes
Dimensions 67 x 42.8mm
Length 67mm
Width 42.8mm
36 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 12.59
(exc. GST)
$ 13.85
(inc. GST)
units
Per unit
1 - 4
$12.59
5 - 9
$11.96
10 - 29
$11.33
30 +
$10.58
Related Products
Manufactured from spring steel and finished in zinc ...
Description:
Manufactured from spring steel and finished in zinc plate to BS 1706 Zn3 passivate to DEF 130 Ultimate Strength value 400N. This latch consists of a sliding bar assembled to a housing/mounting plate which can be riveted to a panel. ...
Heavy duty spring loaded bolts, remain in locked ...
Description:
Heavy duty spring loaded bolts, remain in locked position until intentionally released All steel construction, zinc plated finish, shoot diameter 1/2 in. (13mm). O/A length 215mm. Supplied complete with staple plate.
Heavy duty door security bolts, can be surface ...
Description:
Heavy duty door security bolts, can be surface mounted for internal or external applications Galvanised steel construction. Will accept padlocks with maximum 1/2 in. dia. shackle. Supplied complete with strike plate. Both sizes have 5/8 in. (16mm) shoot diameters.
Manufactured from die-cast zinc alloy, with black powder ...
Description:
Manufactured from die-cast zinc alloy, with black powder coat finish Lockable in open and closed positions for extra security Suitable for internal and external use Recodable with 10000 combinations Body length 120mm