Eaton 4 kW Automatic 3P DOL Starter, 400 V ac, IP55

  • RS Stock No. 528-7599
  • Mfr. Part No. XDP4/ST(400V50HZ)
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

D.O.L - Steel Enclosure

IP55 sheet steel enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactor with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks. The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Moeller components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactor: IEC 947-4-1. The enclosure is pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. DOL starters comprise of an enclosure, switch disconnector, stop and start pushbuttons and a contactor.

Overload relay is not supplied and must be ordered separately
Fitted with 4x20mm and 2x25mm knockouts
H184 x W184 x D184mm

Note

FLC figures quoted are maximum, other overload ratings can be used dependent on FLC rating.

Specifications
Attribute Value
Power Rating 4 kW
Motor Starter Type DOL
Voltage Rating 400 V ac
IP Rating IP55
Number of Poles 3P
Motor Starter Functionality Automatic
Additional Features Disconnect Switch Included
Overall Length 184mm
Enclosure Yes
Overall Width 184mm
Overall Depth 184mm
Series XDP
2 : Next working day (AU stock)
16 : 5 working days (Global stock)
Price (ex. GST) Each
Was $398.22
$ 358.40
(exc. GST)
$ 394.24
(inc. GST)
units
Per unit
1 +
$358.40
Related Products
Load feeder fuseless, Direct-on-line starting 400 V AC, ...
Description:
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 0.70...1.00 A 24 V DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor). ...
Totally Insulated enclosed starter complete with isolator for ...
Description:
Totally Insulated enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. The polycarbonate enclosure is IP65 with a light grey lid (RAL 7035) and black (RAL9005) base, fitted with AC-3 ...
Open chassis Star Delta starter for use within ...
Description:
Open chassis Star Delta starter for use within customised enclosures, enabling quick and easy installation and direct mounting onto 35mm DIN rail.,Manufactured using readily available Moeller components which conform to the latest IEC 947 standards and pre-wired to accept the ...
These motor starters are available in a selection ...
Description:
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable ...