Eaton 5.5 kW Automatic 3P DOL Starter, 230 V ac, IP65

  • RS Stock No. 528-7476
  • Mfr. Part No. XDRP5,5/I(230V50HZ)
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Reversing D.O.L - Insulated

Totally Insulated enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 with a light grey lid (RAL 7035) and black (RAL9005) base, they are fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 Stop, Forward and Reverse pushbuttons. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.

Overload relay is not supplied and must be ordered separately
Uses ZB12 overloads (typical example stk. no. 493-1239)
Fitted with metric knockouts
H280 x W200 x D160mm

Note

FLC figures quoted are maximum, other overload ratings can be used dependant on FLC rating.The starters which use the X Start range of components are not compatible with DILM components.

Specifications
Attribute Value
Power Rating 5.5 kW
Motor Starter Type DOL
Voltage Rating 230 V ac
IP Rating IP65
Number of Poles 3P
Motor Starter Functionality Automatic
Reversibility Yes
Additional Features Disconnect Switch Included
Overall Length 280mm
Enclosure Yes
Overall Width 200mm
Overall Depth 160mm
Series XDRP
Discontinued product