- RS Stock No.:
- 616-1280
- Mfr. Part No.:
- 73544201
- Brand:
- Spelsberg
Discontinued product
- RS Stock No.:
- 616-1280
- Mfr. Part No.:
- 73544201
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AK IP65 Distribution Units
Sealed industrial distribution unit with hinged transparent front covers designed for housing DIN 43 880 modules
Complete with fitted DIN Rail and PE/N terminals
IP65 rating with appropriate cable entry glands
Complete with fitted DIN Rail and PE/N terminals
IP65 rating with appropriate cable entry glands
Specifications
Attribute | Value |
---|---|
Number of Outgoing Ways | 42 |
Electrical Phase | 3 |
Range | Ak |
Lockable | No |
Series | Ak 42 |