- RS Stock No.:
- 774-3874
- Mfr. Part No.:
- 9310
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 774-3874
- Mfr. Part No.:
- 9310
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
3M™ 9310 Particulate Respirator
The 3M™ 9300 Series Particulate Respirators provide comfortable, effective respiratory protection for use in industries where workers will be exposed to dust particles and/or non-volatile liquid particles.
3M 9310 Particulate Respirator - P1, unvalved
Foldable, patented 3-panel design allows for greater facial movement
For mechanically generated particles e.g., grinding, sanding, crushing, sawing
Foldable, patented 3-panel design allows for greater facial movement
For mechanically generated particles e.g., grinding, sanding, crushing, sawing
Approvals
AS/NZS 1716:2003
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP1 |
Valved | No |
Moulded/Fold Flat | Moulded |
Adjustable Nose Clips | Yes |
Quantity Per Package | 20 |
Category | General Purpose |
Colour | White |